
GMA.0B.045.DG | |
|---|---|
DigiKey Part Number | 1124-1448-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.045.DG |
Description | CONN STRAIN/BEND RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.045.DG Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0E, 0K, 0L Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.75000 | ¥32.75 |
| 10 | ¥27.80400 | ¥278.04 |
| 30 | ¥25.72800 | ¥771.84 |
| 50 | ¥24.81500 | ¥1,240.75 |
| 100 | ¥23.62990 | ¥2,362.99 |
| 250 | ¥22.15004 | ¥5,537.51 |
| 500 | ¥21.09312 | ¥10,546.56 |
| 1,000 | ¥20.08683 | ¥20,086.83 |
| 2,500 | ¥18.83048 | ¥47,076.20 |














