
GMA.2B.070.DG | |
|---|---|
DigiKey Part Number | 1124-1137-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.070.DG |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.070.DG Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 2C, 2E, 2G, 2K, 2L Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.61000 | ¥58.61 |
| 10 | ¥49.82000 | ¥498.20 |
| 30 | ¥46.09900 | ¥1,382.97 |
| 50 | ¥44.46420 | ¥2,223.21 |
| 100 | ¥42.34200 | ¥4,234.20 |
| 250 | ¥39.69140 | ¥9,922.85 |
| 500 | ¥37.79798 | ¥18,898.99 |
| 1,000 | ¥35.99536 | ¥35,995.36 |
| 2,500 | ¥33.74485 | ¥84,362.12 |











