
GMA.2B.051.RG | |
|---|---|
DigiKey Part Number | GMA.2B.051.RG-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.051.RG |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.051.RG Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 2S Series Connector |
Series | Material Silicone Elastomer |
Packaging Bag | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.33000 | ¥87.33 |
| 10 | ¥74.20700 | ¥742.07 |
| 30 | ¥68.66300 | ¥2,059.89 |
| 50 | ¥66.23280 | ¥3,311.64 |
| 100 | ¥63.07110 | ¥6,307.11 |
| 250 | ¥59.12452 | ¥14,781.13 |
| 500 | ¥56.30478 | ¥28,152.39 |
| 1,000 | ¥53.62034 | ¥53,620.34 |




