
GMA.0B.040.DG | |
|---|---|
DigiKey Part Number | 1124-1398-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.040.DG |
Description | CONN STRAIN/BEND RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.040.DG Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0E, 0K, 0L, 0S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 10 | ¥30.76400 | ¥307.64 |
| 30 | ¥28.46800 | ¥854.04 |
| 50 | ¥27.45960 | ¥1,372.98 |
| 100 | ¥26.14890 | ¥2,614.89 |
| 250 | ¥24.51128 | ¥6,127.82 |
| 500 | ¥23.34156 | ¥11,670.78 |
| 1,000 | ¥22.22818 | ¥22,228.18 |
| 2,500 | ¥20.83794 | ¥52,094.85 |













