


FGG.0B.303.CLAD42Z | |
|---|---|
DigiKey Part Number | FGG.0B.303.CLAD42Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.303.CLAD42Z |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0B.303.CLAD42Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 8A |
Shell Size - Insert 303 | Cable Opening 0.126" ~ 0.165" (3.20mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S20L0C-P03MJG0-420S | ODU | 6 | 1907-1540-ND | ¥333.86000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥326.17000 | ¥326.17 |
| 10 | ¥277.25200 | ¥2,772.52 |
| 30 | ¥256.57400 | ¥7,697.22 |
| 50 | ¥247.49620 | ¥12,374.81 |
| 100 | ¥235.69410 | ¥23,569.41 |
| 250 | ¥220.95776 | ¥55,239.44 |



























