3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEG.0B.303.CLL

DigiKey Part Number
EEG.0B.303.CLL-ND
Manufacturer
Manufacturer Product Number
EEG.0B.303.CLL
Description
CONN RCPT FMALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
3
Shielding
Shell Size - Insert
303
Current Rating (Amps)
8A
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 250°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Bronze
Termination
Solder Cup
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥238.01000¥238.01
10¥202.25100¥2,022.51
30¥187.16667¥5,615.00
50¥180.54560¥9,027.28
100¥171.93320¥17,193.32
250¥161.18156¥40,295.39
500¥153.49908¥76,749.54
Manufacturers Standard Package