3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.0B.303.CLAZ

DigiKey Part Number
FGG.0B.303.CLAZ-ND
Manufacturer
Manufacturer Product Number
FGG.0B.303.CLAZ
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, No Collet
Number of Positions
3
Shielding
Shell Size - Insert
303
Current Rating (Amps)
8A
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥298.55000¥298.55
10¥253.77300¥2,537.73
30¥234.84600¥7,045.38
50¥226.53840¥11,326.92
100¥215.73530¥21,573.53
250¥202.24508¥50,561.27
Manufacturers Standard Package