3 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.0B.303.CYCZ

DigiKey Part Number
FGG.0B.303.CYCZ-ND
Manufacturer
Manufacturer Product Number
FGG.0B.303.CYCZ
Description
CONN PLUG MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
3
Shielding
Shell Size - Insert
303
Current Rating (Amps)
8A
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Crimp
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥302.68000¥302.68
10¥257.24700¥2,572.47
30¥238.06000¥7,141.80
50¥229.63800¥11,481.90
100¥218.68600¥21,868.60
250¥205.01288¥51,253.22
Manufacturers Standard Package