
GMA.0B.035.DA | |
|---|---|
DigiKey Part Number | 1124-1081-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.035.DA |
Description | CONN STRAIN/BEND RELIEF BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Blue |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.035.DA Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.06000 | ¥47.06 |
| 10 | ¥39.96800 | ¥399.68 |
| 30 | ¥36.98467 | ¥1,109.54 |
| 50 | ¥35.67500 | ¥1,783.75 |
| 100 | ¥33.97080 | ¥3,397.08 |
| 250 | ¥31.84380 | ¥7,960.95 |
| 500 | ¥30.32450 | ¥15,162.25 |
| 1,000 | ¥28.87808 | ¥28,878.08 |
| 2,500 | ¥27.07214 | ¥67,680.35 |










