
GMA.0B.030.DA | |
|---|---|
DigiKey Part Number | GMA.0B.030.DA-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.030.DA |
Description | CONN STRAIN/BEND RELIEF BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Blue |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.030.DA Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0B, 0S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.79000 | ¥44.79 |
| 10 | ¥38.04500 | ¥380.45 |
| 30 | ¥35.20200 | ¥1,056.06 |
| 50 | ¥33.95440 | ¥1,697.72 |
| 100 | ¥32.33350 | ¥3,233.35 |
| 250 | ¥30.30900 | ¥7,577.25 |
| 500 | ¥28.86278 | ¥14,431.39 |
| 1,000 | ¥27.48619 | ¥27,486.19 |
| 2,500 | ¥25.76724 | ¥64,418.10 |










