


FAG.0B.303.CLA | |
|---|---|
DigiKey Part Number | FAG.0B.303.CLA-ND |
Manufacturer | |
Manufacturer Product Number | FAG.0B.303.CLA |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥238.42000 | ¥238.42 |
| 10 | ¥202.63100 | ¥2,026.31 |
| 30 | ¥187.51933 | ¥5,625.58 |
| 50 | ¥180.88300 | ¥9,044.15 |
| 100 | ¥172.25660 | ¥17,225.66 |
| 250 | ¥161.48392 | ¥40,370.98 |
| 500 | ¥153.78802 | ¥76,894.01 |










