
TRD855SCRBLK-15 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRBLK-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRBLK-15 |
Description | CBL RJ45/RJ45 CAT5E SHLD 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥260.26000 | ¥260.26 |
| 10 | ¥221.18100 | ¥2,211.81 |
| 25 | ¥207.33560 | ¥5,183.39 |
| 50 | ¥197.44460 | ¥9,872.23 |
| 100 | ¥188.02750 | ¥18,802.75 |
| 250 | ¥176.27036 | ¥44,067.59 |



