Direct

EGA.0B.304.CLL | |
|---|---|
DigiKey Part Number | EGA.0B.304.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGA.0B.304.CLL |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGA.0B.304.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G10LAC-P04LFG0-0000 | ODU | 0 | G10LAC-P04LFG0-0000-ND | ¥291.10000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥238.01000 | ¥238.01 |
| 10 | ¥202.25100 | ¥2,022.51 |
| 30 | ¥187.16667 | ¥5,615.00 |
| 50 | ¥180.54560 | ¥9,027.28 |
| 100 | ¥171.93320 | ¥17,193.32 |
| 250 | ¥161.18156 | ¥40,295.39 |
| 500 | ¥153.49908 | ¥76,749.54 |














