
EYG.0B.304.CLN | |
|---|---|
DigiKey Part Number | EYG.0B.304.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EYG.0B.304.CLN |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EYG.0B.304.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Lock |
Shell Size - Insert 304 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥322.48000 | ¥322.48 |
| 10 | ¥274.11800 | ¥2,741.18 |
| 30 | ¥253.67900 | ¥7,610.37 |
| 50 | ¥244.70280 | ¥12,235.14 |
| 100 | ¥233.03450 | ¥23,303.45 |
| 250 | ¥218.46236 | ¥54,615.59 |











