28A5776-0A2 | ||
---|---|---|
DigiKey Part Number | 240-2121-ND | |
Manufacturer | ||
Manufacturer Product Number | 28A5776-0A2 | |
Description | FERRITE CORE 210 OHM HINGED | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 210Ohm @ 100MHz ID 0.764" Dia (19.40mm) OD 1.150" W x 1.157" H (29.20mm x 29.40mm) Length 1.654" (42.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 28A5776-0A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 210Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.764" Dia (19.40mm) | |
Outer Dimension | 1.150" W x 1.157" H (29.20mm x 29.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.654" (42.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.41000 | ¥87.41 |
10 | ¥74.45700 | ¥744.57 |
25 | ¥56.65280 | ¥1,416.32 |
72 | ¥55.03278 | ¥3,962.36 |
144 | ¥48.55875 | ¥6,992.46 |
288 | ¥45.32146 | ¥13,052.58 |
504 | ¥42.08403 | ¥21,210.35 |
1,008 | ¥40.46550 | ¥40,789.22 |