28A5131-0A2 | ||
---|---|---|
DigiKey Part Number | 240-2199-ND | |
Manufacturer | ||
Manufacturer Product Number | 28A5131-0A2 | |
Description | FERRITE CORE 425 OHM HINGED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 425Ohm @ 100MHz ID 0.768" Dia (19.50mm) OD 2.230" W x 2.230" H (56.64mm x 56.64mm) Length 1.772" (45.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 28A5131-0A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 425Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.768" Dia (19.50mm) | |
Outer Dimension | 2.230" W x 2.230" H (56.64mm x 56.64mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.772" (45.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.34000 | ¥198.34 |
10 | ¥178.47200 | ¥1,784.72 |
36 | ¥134.84528 | ¥4,854.43 |
72 | ¥130.87861 | ¥9,423.26 |
108 | ¥115.01528 | ¥12,421.65 |
252 | ¥105.49659 | ¥26,585.14 |
468 | ¥100.73712 | ¥47,144.97 |