28A0807-0A2 | ||
---|---|---|
DigiKey Part Number | 240-2580-ND | |
Manufacturer | ||
Manufacturer Product Number | 28A0807-0A2 | |
Description | FERRITE 348 OHM HNGED 10MM 1=1 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 348Ohm @ 100MHz ID 0.394" Dia (10.00mm) OD 0.977" Dia (24.82mm) Length 2.201" (55.91mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 348Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.394" Dia (10.00mm) | |
Outer Dimension | 0.977" Dia (24.82mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.201" (55.91mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.78000 | ¥30.78 |
10 | ¥26.34700 | ¥263.47 |
25 | ¥19.75560 | ¥493.89 |
40 | ¥19.20850 | ¥768.34 |
80 | ¥17.01263 | ¥1,361.01 |
240 | ¥15.91525 | ¥3,819.66 |
480 | ¥14.81765 | ¥7,112.47 |
960 | ¥13.71997 | ¥13,171.17 |