28A2029-0A2 | ||
---|---|---|
DigiKey Part Number | 240-2077-ND | |
Manufacturer | ||
Manufacturer Product Number | 28A2029-0A2 | |
Description | FERRITE CORE 250 OHM HINGED | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 250Ohm @ 100MHz ID 0.394" Dia (10.00mm) OD 0.877" W x 0.860" H (22.28mm x 21.84mm) Length 1.290" (32.77mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 28A2029-0A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 250Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.394" Dia (10.00mm) | |
Outer Dimension | 0.877" W x 0.860" H (22.28mm x 21.84mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.290" (32.77mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.06000 | ¥22.06 |
10 | ¥19.04900 | ¥190.49 |
25 | ¥14.47920 | ¥361.98 |
40 | ¥13.71600 | ¥548.64 |
80 | ¥12.19250 | ¥975.40 |
300 | ¥11.43027 | ¥3,429.08 |
600 | ¥10.66843 | ¥6,401.06 |
1,200 | ¥9.79203 | ¥11,750.44 |
5,100 | ¥9.52532 | ¥48,579.13 |