K-403 EMI A DEMO | ||
---|---|---|
DigiKey Part Number | 240-2224-ND | |
Manufacturer | ||
Manufacturer Product Number | K-403 EMI A DEMO | |
Description | KIT EMI FERRITE CORE CLAMP-ON | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Cores - Cables and Wiring Kit 14 Pieces (14 Values - 1 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrite Cores - Cables and Wiring | |
Quantity | 14 Pieces (14 Values - 1 Each) | |
Mounting Type | - | |
Packages Included | - |
Resource Type | Link |
---|---|
Datasheets | K-403 EMI A DEMO Kit Contents |
HTML Datasheet | K-403 EMI A DEMO Kit Contents |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥486.87000 | ¥486.87 |
10 | ¥422.66500 | ¥4,226.65 |
30 | ¥405.18933 | ¥12,155.68 |
Part Number | Description | Quantity |
---|---|---|
28A0593-0A2 | FERRITE CORE 407 OHM HINGED | 1 |
28A0592-0A2 | FERRITE CORE 511 OHM HINGED | 1 |
28A0350-0B2 | FERRITE CORE 240 OHM HINGED | 1 |
28A0434-0A2 | FERRITE CORE 277 OHM HINGED | 1 |
28A2736-0A2 | FERRITE CORE 220 OHM HINGED 9MM | 1 |
Attribute | Description |
---|---|
Other Names | EMI SNAPON DEM K-403 K403EMIADEMO K-403 240-2224 |
Standard Package | 10 |