131-3403-016 | ||
---|---|---|
DigiKey Part Number | J10502-ND | |
Manufacturer | ||
Manufacturer Product Number | 131-3403-016 | |
Description | CONN SMB PLUG STR 50 OHM CRIMP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-161, 174, 179, 187, 188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.99000 | ¥73.99 |
10 | ¥66.59400 | ¥665.94 |
25 | ¥62.73320 | ¥1,568.33 |
50 | ¥61.12460 | ¥3,056.23 |
100 | ¥59.51600 | ¥5,951.60 |
250 | ¥53.08180 | ¥13,270.45 |
500 | ¥49.86472 | ¥24,932.36 |
1,000 | ¥44.07398 | ¥44,073.98 |