DE12107354 | ||
---|---|---|
DigiKey Part Number | 1003-1083-ND | |
Manufacturer | ||
Manufacturer Product Number | DE12107354 | |
Description | CONN BACKSHELL 9P 50DEG SHLD 5PC | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Silver 50° Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 50° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | Nickel over Copper | |
Hardware | Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.99000 | ¥176.99 |
10 | ¥154.98800 | ¥1,549.88 |
25 | ¥148.29360 | ¥3,707.34 |
50 | ¥143.50940 | ¥7,175.47 |
172 | ¥138.72547 | ¥23,860.78 |
344 | ¥131.07157 | ¥45,088.62 |
516 | ¥127.24471 | ¥65,658.27 |