643030-2 | ||
---|---|---|
DigiKey Part Number | A14352-ND | |
Manufacturer | ||
Manufacturer Product Number | 643030-2 | |
Description | CONN STRAIN RELIEF ENCLOSE 5POS | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK II Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 643030-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 5 | |
For Use With/Related Products | Universal MATE-N-LOK II Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥14.19500 | ¥28.39 |
10 | ¥12.96300 | ¥129.63 |
26 | ¥12.58038 | ¥327.09 |
50 | ¥12.45100 | ¥622.55 |
100 | ¥11.55770 | ¥1,155.77 |
250 | ¥11.36608 | ¥2,841.52 |
500 | ¥10.34438 | ¥5,172.19 |
1,000 | ¥9.25882 | ¥9,258.82 |
2,500 | ¥8.55645 | ¥21,391.12 |