
770320-1 | |
|---|---|
DigiKey Part Number | A25745-ND |
Manufacturer | |
Manufacturer Product Number | 770320-1 |
Description | CONN PLUG HSG 5POS UNIV-MNL II |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug, Rear Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770320-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,200 | ¥2.26059 | ¥7,233.89 |
















