28A3851-0A2 | ||
---|---|---|
DigiKey Part Number | 240-2127-ND | |
Manufacturer | ||
Manufacturer Product Number | 28A3851-0A2 | |
Description | FERRITE CORE 260 OHM HINGED 13MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 260Ohm @ 100MHz ID 0.512" Dia (13.00mm) OD 1.181" Dia (30.00mm) Length 1.327" (33.70mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 28A3851-0A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 260Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.512" Dia (13.00mm) | |
Outer Dimension | 1.181" Dia (30.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.327" (33.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.39000 | ¥82.39 |
10 | ¥70.15600 | ¥701.56 |
25 | ¥53.37680 | ¥1,334.42 |
40 | ¥51.85200 | ¥2,074.08 |
150 | ¥45.75127 | ¥6,862.69 |
300 | ¥42.70133 | ¥12,810.40 |
450 | ¥39.65120 | ¥17,843.04 |
1,050 | ¥38.12619 | ¥40,032.50 |