28A4155-0A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28A4155-0A2

DigiKey Part Number
240-2128-ND
Manufacturer
Manufacturer Product Number
28A4155-0A2
Description
FERRITE CORE 120 OHM HINGED 15MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 120Ohm @ 100MHz ID 0.591" Dia (15.00mm) OD 1.307" W x 1.134" H (33.20mm x 28.80mm) Length 0.858" (21.80mm)
Datasheet
 Datasheet
EDA/CAD Models
28A4155-0A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
120Ohm @ 100MHz
Material
28
Inner Dimension
0.591" Dia (15.00mm)
Outer Dimension
1.307" W x 1.134" H (33.20mm x 28.80mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.858" (21.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,922
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.58000¥33.58
10¥23.00900¥230.09
25¥19.52960¥488.24
50¥17.11820¥855.91
168¥13.30065¥2,234.51
336¥13.09060¥4,398.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.