28A2024-0A0 | ||
---|---|---|
DigiKey Part Number | 240-2072-ND | |
Manufacturer | ||
Manufacturer Product Number | 28A2024-0A0 | |
Description | FERRITE CORE 280 OHM HINGED | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 280Ohm @ 100MHz ID 0.514" Dia (13.06mm) OD 1.142" W x 1.166" H (29.00mm x 29.62mm) Length 1.280" (32.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 28A2024-0A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 280Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.514" Dia (13.06mm) | |
Outer Dimension | 1.142" W x 1.166" H (29.00mm x 29.62mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.280" (32.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.76000 | ¥39.76 |
10 | ¥34.04500 | ¥340.45 |
25 | ¥25.53400 | ¥638.35 |
40 | ¥24.82525 | ¥993.01 |
108 | ¥21.98787 | ¥2,374.69 |
324 | ¥20.56954 | ¥6,664.53 |
540 | ¥19.15104 | ¥10,341.56 |
972 | ¥17.73249 | ¥17,235.98 |