HFA163090-0A2 | ||
---|---|---|
DigiKey Part Number | 240-2130-ND | |
Manufacturer | ||
Manufacturer Product Number | HFA163090-0A2 | |
Description | FERRITE CORE 210 OHM HINGED | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 210Ohm @ 300MHz ID 0.358" Dia (9.09mm) OD 0.849" W x 0.790" H (21.57mm x 20.07mm) Length 1.636" (41.55mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | HFA163090-0A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 210Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.358" Dia (9.09mm) | |
Outer Dimension | 0.849" W x 0.790" H (21.57mm x 20.07mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.636" (41.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥31.29000 | ¥312.90 |
25 | ¥23.46960 | ¥586.74 |
50 | ¥22.81580 | ¥1,140.79 |
225 | ¥20.20902 | ¥4,547.03 |
450 | ¥17.60127 | ¥7,920.57 |
1,125 | ¥16.29756 | ¥18,334.76 |