AWLP 16/3,2-G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 40
Unit Price: ¥35.97000
Datasheet
16 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
AWLP-16-3,2-G
AWLP-16-3,2-G

AWLP 16/3,2-G

DigiKey Part Number
HDM16H-ND
Manufacturer
Manufacturer Product Number
AWLP 16/3,2-G
Description
CONN DIP HDR IDC 16POS VERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Assmann WSW Components
Mounting Type
Through Hole
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Gold
Number of Positions
16
Color
Gray
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7816-0000PR3M403M11959-ND¥35.97000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥8.49300¥84.93
25¥7.95920¥198.98
50¥7.58020¥379.01
120¥7.12525¥855.03
360¥6.59303¥2,373.49
600¥6.35948¥3,815.69
1,080¥6.10111¥6,589.20
2,520¥5.74712¥14,482.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.