


H6MMH-1618G | |
|---|---|
DigiKey Part Number | H6MMH-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-1618G |
Description | DIP CABLE - HDM16H/AE16G/HDM16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.80000 | ¥18.80 |
| 10 | ¥16.36600 | ¥163.66 |
| 25 | ¥15.66400 | ¥391.60 |
| 50 | ¥15.31660 | ¥765.83 |
| 100 | ¥14.62090 | ¥1,462.09 |
| 250 | ¥13.22872 | ¥3,307.18 |
| 500 | ¥12.18428 | ¥6,092.14 |
| 1,000 | ¥10.44367 | ¥10,443.67 |
| 2,500 | ¥9.74743 | ¥24,368.58 |




