16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H6MMH-1606G

DigiKey Part Number
H6MMH-1606G-ND
Manufacturer
Manufacturer Product Number
H6MMH-1606G
Description
DIP CABLE - HDM16H/AE16G/HDM16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to DIP
Usage
Socket (0.1"), Board In
Number of Positions
16
Cable Termination
IDC
Number of Rows
2
Contact Finish
Gold
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.71000¥12.71
10¥10.37600¥103.76
25¥9.56160¥239.04
50¥8.99040¥449.52
100¥8.45330¥845.33
250¥7.79328¥1,948.32
500¥7.32862¥3,664.31
1,000¥6.89208¥6,892.08
2,500¥6.35462¥15,886.55
Manufacturers Standard Package
Alternate Color
DIP CABLE - HDM16H/AE16M/HDM16H
In-Stock: 0
Unit Price: ¥15.31000
Alternate Length
DIP CABLE - HDM16H/AE16G/HDM16H
In-Stock: 0
Unit Price: ¥18.80000
DIP CABLE - HDM16H/AE16G/HDM16H
In-Stock: 0
Unit Price: ¥24.71000
Assembly Component