


H8MMH-1636G | |
|---|---|
DigiKey Part Number | H8MMH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-1636G |
Description | DIP CABLE - HDM16H/AE16G/HDM16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.71000 | ¥24.71 |
| 10 | ¥22.41800 | ¥224.18 |
| 25 | ¥21.22880 | ¥530.72 |
| 50 | ¥20.73480 | ¥1,036.74 |
| 100 | ¥19.74730 | ¥1,974.73 |
| 250 | ¥17.27936 | ¥4,319.84 |
| 500 | ¥16.78552 | ¥8,392.76 |
| 1,000 | ¥14.31703 | ¥14,317.03 |
| 2,500 | ¥13.32964 | ¥33,324.10 |




