


H2MXH-1606M | |
|---|---|
DigiKey Part Number | H2MXH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-1606M |
Description | DIP CABLE - HDM16H/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.65000 | ¥10.65 |
| 10 | ¥8.96200 | ¥89.62 |
| 25 | ¥8.59840 | ¥214.96 |
| 50 | ¥8.41380 | ¥420.69 |
| 100 | ¥8.04860 | ¥804.86 |
| 250 | ¥7.31700 | ¥1,829.25 |
| 500 | ¥6.58518 | ¥3,292.59 |
| 1,000 | ¥5.85355 | ¥5,853.55 |
| 2,500 | ¥5.30478 | ¥13,261.95 |




