LI98CN-100-100-0.18 | ||
---|---|---|
DigiKey Part Number | 1168-LI98CN-100-100-0.18-ND | |
Manufacturer | ||
Manufacturer Product Number | LI98CN-100-100-0.18 | |
Description | THERM PAD 100MMX100MM W/ADH WHT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad White 100.00mm x 100.00mm Square Adhesive - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Tape, Roll | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0070" (0.178mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.1W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.61000 | ¥27.61 |
10 | ¥26.89700 | ¥268.97 |
25 | ¥26.17080 | ¥654.27 |
50 | ¥24.71580 | ¥1,235.79 |
100 | ¥23.26150 | ¥2,326.15 |
250 | ¥21.80800 | ¥5,452.00 |
500 | ¥21.08098 | ¥10,540.49 |
1,000 | ¥18.90016 | ¥18,900.16 |