LI98-1120-12-0.25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LI98-1120-12-0.25

LI98-1120-12-0.25

DigiKey Part Number
1168-2057-ND
Manufacturer
Manufacturer Product Number
LI98-1120-12-0.25
Description
THERM PAD 1.12MX12MM W/ADH WHITE
Customer Reference
Detailed Description
Thermal Pad White 1.12m x 12.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Not For New Designs
Usage
-
Type
Tape, Roll
Shape
Rectangular
Outline
1.12m x 12.00mm
Thickness
0.0100" (0.254mm)
Material
Acrylic Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.38000¥21.38
10¥18.92600¥189.26
25¥18.02640¥450.66
50¥17.37600¥868.80
100¥16.74710¥1,674.71
250¥15.95200¥3,988.00
500¥15.37460¥7,687.30
1,000¥14.81785¥14,817.85
5,000¥13.59904¥67,995.20
Manufacturers Standard Package