SPH0690LM4H-1 | ||
---|---|---|
DigiKey Part Number | 423-SPH0690LM4H-1TR-ND - Tape & Reel (TR) SPH0690LM4HCT-ND - Cut Tape (CT) SPH0690LM4HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPH0690LM4H-1 | |
Description | MIC MEMS DIGITAL PDM OMNI -35DB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-35dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPH0690LM4H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Sensitivity | -35dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Voltage - Rated | 1.8 V | |
Current - Supply | 2 mA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.82000 | ¥13.82 |
10 | ¥11.49600 | ¥114.96 |
25 | ¥10.62400 | ¥265.60 |
50 | ¥9.99000 | ¥499.50 |
100 | ¥9.38020 | ¥938.02 |
250 | ¥8.69080 | ¥2,172.70 |
500 | ¥8.05164 | ¥4,025.82 |
1,000 | ¥7.68563 | ¥7,685.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,900 | ¥7.68562 | ¥45,345.16 |