SPG08P4HM4H-1 | ||
---|---|---|
DigiKey Part Number | 423-1433-2-ND - Tape & Reel (TR) 423-1433-1-ND - Cut Tape (CT) 423-1433-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPG08P4HM4H-1 | |
Description | MIC MEMS DIGITAL PDM OMNI -26DB | |
Customer Reference | ||
Detailed Description | 30 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Current - Supply | 1.4 mA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.079" W (4.00mm x 2.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
Resource Type | Link |
---|---|
Datasheets | SPG08P4HM4H-1 Datasheet |
Featured Product | Baracus Multimode Digital Top Port SiSonic™ Microphone |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.10.8030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.25000 | ¥13.25 |
10 | ¥10.99900 | ¥109.99 |
25 | ¥10.17480 | ¥254.37 |
50 | ¥9.57160 | ¥478.58 |
100 | ¥8.98870 | ¥898.87 |
250 | ¥8.37492 | ¥2,093.73 |
500 | ¥7.72278 | ¥3,861.39 |
1,000 | ¥7.25827 | ¥7,258.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,900 | ¥7.25828 | ¥42,823.85 |
Attribute | Description |
---|---|
Other Names | SPG08P4HT4H-8 423-1433-1 SPG08P4HM4H-1-8 SPG08P4HT4H-1 423-1433-6 423-1433-2 |
Standard Package | 5,900 |