SPM0687LR5H-1 | ||
---|---|---|
DigiKey Part Number | 423-SPM0687LR5H-1TR-ND - Tape & Reel (TR) 423-SPM0687LR5H-1CT-ND - Cut Tape (CT) 423-SPM0687LR5H-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPM0687LR5H-1 | |
Description | MIC MEMS ANALOG OMNI -40DB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-40dB ±1dB @ 130dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPM0687LR5H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -40dB ±1dB @ 130dB SPL | |
S/N Ratio | 70dB | |
Voltage Range | 2.3 V ~ 3.6 V | |
Current - Supply | 285 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.186" L x 0.148" W (4.72mm x 3.76mm) | |
Height (Max) | 0.049" (1.25mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥9.31700 | ¥93.17 |
25 | ¥8.60800 | ¥215.20 |
50 | ¥8.43560 | ¥421.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,800 | ¥8.43471 | ¥40,486.61 |