Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | IA8201 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C/SPI/UART Interfaces | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥769.63000 | ¥769.63 |