IA611-RDI-01 | ||
---|---|---|
DigiKey Part Number | IA611-RDI-01-ND | |
Manufacturer | ||
Manufacturer Product Number | IA611-RDI-01 | |
Description | IA611 SMARTMIC XPLAINED DEV KIT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IA611 Voice Recognition Audio Xplained Pro Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Platform | Xplained Pro | |
Type | Audio | |
Function | Voice Recognition | |
Utilized IC / Part | IA611 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | Atmel Studio | |
Interconnect System | Xplained Pro | |
Note | Requires ATSAMD21-XPRO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.08000 | ¥513.08 |