KAS-700-0147 | ||
---|---|---|
DigiKey Part Number | 423-1439-ND | |
Manufacturer | ||
Manufacturer Product Number | KAS-700-0147 | |
Description | EVEREST EVAL MIC ON FLEX, 2PK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | SPH0690LM4H-1 MEMS Omnidirectional Microphones Audio Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | SPH0690LM4H-1 | |
Primary Attributes | Digital Output | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.21000 | ¥240.21 |