
EVAL-AD1940MINIBZ | |
|---|---|
DigiKey Part Number | EVAL-AD1940MINIBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD1940MINIBZ |
Description | EVAL BOARD FOR AD1940 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD1940 SigmaDSP® Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, DSP |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD1940 |
Series | Primary Attributes 28/56-bit, Audio DSP, Single-chip, Multichannel |
Packaging Box | Secondary Attributes Equalization, Crossover, Bass Enhancement, Multiband Dynamics Processing, Delay, Etc. |
Part Status Active | Contents Board(s), Cable(s), Power Supply |
Type Audio | Base Product Number |
Function Audio Processing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,543.98000 | ¥3,543.98 |


