SPH18C3LM4H-1 | ||
---|---|---|
DigiKey Part Number | SPH18C3LM4HTR-ND - Tape & Reel (TR) SPH18C3LM4HCT-ND - Cut Tape (CT) SPH18C3LM4HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPH18C3LM4H-1 | |
Description | MIC MEMS ANALOG OMNI | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 32 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 2.6 V ~ 3 V Omnidirectional (-38dB±1dB) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 32 Hz ~ 20 kHz | |
Sensitivity | -38dB±1dB | |
S/N Ratio | 68.5dB | |
Voltage - Rated | 2.75 V | |
Voltage Range | 2.6 V ~ 3 V | |
Current - Supply | 250 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.77200 | ¥117.72 |
25 | ¥10.87560 | ¥271.89 |
50 | ¥10.22880 | ¥511.44 |
100 | ¥9.60330 | ¥960.33 |
250 | ¥8.89760 | ¥2,224.40 |
500 | ¥8.24316 | ¥4,121.58 |
1,000 | ¥7.86858 | ¥7,868.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,900 | ¥7.86858 | ¥46,424.62 |