SPH1878LR5H-1 | ||
---|---|---|
DigiKey Part Number | 423-SPH1878LR5H-1TR-ND - Tape & Reel (TR) SPH1878LR51CT-ND - Cut Tape (CT) SPH1878LR51DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPH1878LR5H-1 | |
Description | MIC MEMS ANALOG OMNI -38DB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 20 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -38dB | |
S/N Ratio | 66dB | |
Voltage - Rated | 2.7 V | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.050" (1.26mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.68700 | ¥96.87 |
25 | ¥8.96800 | ¥224.20 |
50 | ¥8.44080 | ¥422.04 |
100 | ¥7.93190 | ¥793.19 |
250 | ¥7.35788 | ¥1,839.47 |
500 | ¥6.82444 | ¥3,412.22 |
1,000 | ¥6.37965 | ¥6,379.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,800 | ¥6.37969 | ¥30,622.51 |
9,600 | ¥6.25174 | ¥60,016.70 |