
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S18OB381-046 | |
---|---|
DigiKey Part Number | 4719-S18OB381-046TR-ND - Tape & Reel (TR) 4719-S18OB381-046CT-ND - Cut Tape (CT) 4719-S18OB381-046DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | S18OB381-046 |
Description | MICROPHONE MEMS ANALOG -38DB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone MEMS (Silicon) (-38dB ±1dB) Solder Pads |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | - | |
Sensitivity | -38dB ±1dB | |
S/N Ratio | 65dB | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
In-Stock: 408
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
10 | $1.78400 | $17.84 |
25 | $1.64400 | $41.10 |
50 | $1.54560 | $77.28 |
100 | $1.45340 | $145.34 |
250 | $1.34032 | $335.08 |
500 | $1.26102 | $630.51 |
1,000 | $1.18677 | $1,186.77 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.16875 | $5,843.75 |
You May Also Be Interested InSee All
15 Items