
ICS-40212 | |
|---|---|
DigiKey Part Number | 1428-1140-2-ND - Tape & Reel (TR) 1428-1140-1-ND - Cut Tape (CT) 1428-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-40212 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 35 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.63 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-40212 Models |
Category | Sensitivity -38dB ±1dB @ 94dB SPL |
Manufacturer TDK InvenSense | S/N Ratio 66dB |
Series | Voltage Range 1.52 V ~ 3.63 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 190 µA |
Part Status Last Time Buy | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Omnidirectional | Height (Max) 0.039" (0.98mm) |
Frequency Range 35 Hz ~ 20 kHz | Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMICT5838-00-012 | TDK InvenSense | 61,502 | 1428-MMICT5838-00-012CT-ND | ¥19.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥11.83400 | ¥118.34 |
| 25 | ¥10.76720 | ¥269.18 |
| 50 | ¥10.03280 | ¥501.64 |
| 100 | ¥9.35800 | ¥935.80 |
| 250 | ¥8.60384 | ¥2,150.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥7.02928 | ¥70,292.80 |











