


MMICT5848-00-012 | |
|---|---|
DigiKey Part Number | 1428-MMICT5848-00-012TR-ND - Tape & Reel (TR) 1428-MMICT5848-00-012CT-ND - Cut Tape (CT) 1428-MMICT5848-00-012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMICT5848-00-012 |
Description | BOTTOM PORT I2S DIGITAL OUTPUT M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Hz ~ 18 kHz Digital, I2S Microphone MEMS (Silicon) 1.62 V ~ 1.98 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | MMICT5848-00-012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, I2S | |
Direction | Omnidirectional | |
Frequency Range | 27 Hz ~ 18 kHz | |
Sensitivity | -37dB ±1dB @ 94dB SPL | |
S/N Ratio | 68dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 1.98 V | |
Current - Supply | 310 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.044" (1.11mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.27000 | ¥20.27 |
| 10 | ¥15.88600 | ¥158.86 |
| 25 | ¥14.46080 | ¥361.52 |
| 50 | ¥13.48060 | ¥674.03 |
| 100 | ¥12.57710 | ¥1,257.71 |
| 250 | ¥11.91088 | ¥2,977.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥9.73098 | ¥97,309.80 |












