AP3429AKTTR-G1 | ||
---|---|---|
DigiKey Part Number | AP3429AKTTR-G1DITR-ND - Tape & Reel (TR) AP3429AKTTR-G1DICT-ND - Cut Tape (CT) AP3429AKTTR-G1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP3429AKTTR-G1 | |
Description | IC REG BUCK ADJ 2A TSOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-5 Thin, TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP3429AKTTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.49560 | ¥62.39 |
100 | ¥1.85700 | ¥185.70 |
250 | ¥1.68324 | ¥420.81 |
500 | ¥1.39296 | ¥696.48 |
1,000 | ¥1.04472 | ¥1,044.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95765 | ¥2,872.95 |
6,000 | ¥0.89962 | ¥5,397.72 |
15,000 | ¥0.84158 | ¥12,623.70 |
30,000 | ¥0.77193 | ¥23,157.90 |
75,000 | ¥0.74291 | ¥55,718.25 |