
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SD33OT261-003 | |
---|---|
DigiKey Part Number | 4719-SD33OT261-003TR-ND - Tape & Reel (TR) 4719-SD33OT261-003CT-ND - Cut Tape (CT) 4719-SD33OT261-003DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | SD33OT261-003 |
Description | MIC MEMS DIGITAL -26DB OMNI |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 8 kHz Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | - | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 8 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 750 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.079" W (4.00mm x 2.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
In-Stock: 8,451
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.10000 | ¥8.10 |
10 | ¥6.58300 | ¥65.83 |
25 | ¥6.06680 | ¥151.67 |
50 | ¥5.70280 | ¥285.14 |
100 | ¥5.36220 | ¥536.22 |
250 | ¥4.94340 | ¥1,235.85 |
500 | ¥4.64948 | ¥2,324.74 |
1,000 | ¥4.37409 | ¥4,374.09 |
5,000 | ¥3.97987 | ¥19,899.35 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.97987 | ¥39,798.70 |
You May Also Be Interested In
1 Items