
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SD18OB261-050 | |
---|---|
DigiKey Part Number | 4719-SD18OB261-050TR-ND - Tape & Reel (TR) 4719-SD18OB261-050CT-ND - Cut Tape (CT) 4719-SD18OB261-050DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | SD18OB261-050 |
Description | MIC MEMS DIGITAL -26dB OMNI |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 8 kHz Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | - | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 8 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 650 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
In-Stock: 4,525
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥7.36000 | ¥73.60 |
25 | ¥6.77800 | ¥169.45 |
50 | ¥6.37280 | ¥318.64 |
100 | ¥5.99230 | ¥599.23 |
250 | ¥5.52428 | ¥1,381.07 |
500 | ¥5.19594 | ¥2,597.97 |
1,000 | ¥4.88839 | ¥4,888.39 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.49673 | ¥22,483.65 |
You May Also Be Interested InSee All
6 Items