S15OB381-124 | ||
---|---|---|
DigiKey Part Number | 4719-S15OB381-124TR-ND - Tape & Reel (TR) 4719-S15OB381-124CT-ND - Cut Tape (CT) 4719-S15OB381-124DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S15OB381-124 | |
Description | MIC MEMS ANALOG -38dB OMNI | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 8 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 8 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 62.5dB | |
Impedance | 400 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 150 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.31840 | ¥57.96 |
50 | ¥2.19840 | ¥109.92 |
100 | ¥2.08270 | ¥208.27 |
250 | ¥1.95480 | ¥488.70 |
500 | ¥1.82362 | ¥911.81 |
1,000 | ¥1.71789 | ¥1,717.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥1.48595 | ¥8,172.73 |